-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1239-ND
|
DigiKey | CONN DIN HDR 48POS PCB RA GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1327 In Stock |
|
$5.0217 / $8.4300 | Buy Now |
DISTI #
617-09-05-148-6921
|
Mouser Electronics | DIN 41612 Connectors 48P 6A MALE R/A SLDR RoHS: Compliant | 381 |
|
$5.0300 / $8.2000 | Buy Now |
DISTI #
V36:1790_06765079
|
Arrow Electronics | Conn Daughter Card M 48 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Americas - 6840 |
|
$4.8370 / $7.6130 | Buy Now |
DISTI #
E02:0323_00009595
|
Arrow Electronics | Conn Daughter Card M 48 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2313 | Europe - 90 |
|
$4.4396 / $5.7763 | Buy Now |
DISTI #
70070055
|
RS | Conn, Rect, PCB Plug,48 Cont, Solder Pin, Sh-Sz E,5.08mm Pin-Spng, Right,2 Rows | HARTING 09051486921 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 20 |
|
$6.1600 / $8.5500 | Buy Now |
|
Future Electronics | Type E 48 Position 2.54 mm Pitch Male Right Angle Connector DIN 41612 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 848Box |
|
$5.0000 / $5.2300 | Buy Now |
DISTI #
HRT09051486921
|
Heilind Electronics | DIN-POWER E048MS-3,0C1-2 | Americas - 154 in Stock |
|
$6.1094 / $7.8200 | Buy Now |
DISTI #
35611039
|
Verical | Conn Daughter Card M 48 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 6840 |
|
$4.8370 / $7.6130 | Buy Now |
DISTI #
80320460
|
Verical | Conn Daughter Card M 48 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2340 | Americas - 600 |
|
$6.4119 / $7.6336 | Buy Now |
DISTI #
69163582
|
Verical | Conn Daughter Card M 48 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2313 | Americas - 90 |
|
$4.4309 / $5.7650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09051486921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09051486921
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.638 inch | |
Body Depth | 0.909 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C,E | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |