Part Details for 09050.0100-00 by Marquardt Switches Inc
Overview of 09050.0100-00 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09050.0100-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7652
|
Newark | Push Button Sw, Spdt, 5A, 48Vac, Qc, Switch Operation:Momentary, Contact Configuration:Spdt, Contact Voltage Ac Nom:48V, Contact Voltage Dc Nom:-, Contact Current Max:5A, Switch Terminals:Quick Connect, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Marquardt 09050.0100-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $23.2900 | Buy Now |
DISTI #
979-09050.0100-00
|
Mouser Electronics | Pushbutton Switches | 0 |
|
$13.1000 / $14.0000 | Order Now |