Part Details for 0905 356 311/5M by Lumberg Automation
Overview of 0905 356 311/5M by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL2109050EV1Z | Renesas Electronics Corporation | Ultra-Low Noise, Precision Voltage Reference Evaluation Boards | |
10129380-905001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
54121-109051500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 5 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 0905 356 311/5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70254220
|
RS | Cordset, Profibus, 7/8" Female Straight, 4 Pole, 5 Meter, 75618 | Lumberg Automation / Hirschmann 0905 356 311/5M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7400 / $64.6400 | RFQ |