-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5549
|
Newark | Connector, din-41612,cable Mount, plug,32 Contacts, skt,0.2 Pitch, solder Terminal, hole .099-.111 Rohs Compliant: Yes |Harting 09042322823 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9700 / $13.4800 | Buy Now |
DISTI #
1195-4261-ND
|
DigiKey | CONN DIN RCPT 32POS PNL MNT GOLD Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
8 In Stock |
|
$7.8135 / $16.3000 | Buy Now |
DISTI #
617-09042322823
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER D032FL-8,0C1-1 RoHS: Compliant | 21 |
|
$7.8100 / $15.8400 | Buy Now |
DISTI #
70737287
|
RS | Connectors, DIN 41612, DIN-POWER D032FL-8,0C1-1 | HARTING 09042322823 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1800 / $15.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 23 Weeks | 0 |
|
$8.3800 | Buy Now |
DISTI #
HRT09042322823
|
Heilind Electronics | DIN D FEMALE STRAIGHT 32PIN, S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09042322823
|
TTI | DIN 41612 Connectors DIN-POWER D032FL-8,0C1-1 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
$8.1600 | Buy Now |
DISTI #
09042322823
|
TME | connector DIN-Power D032FL-8,0C1-1 Min Qty: 20 | 0 |
|
$9.6400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09042322823
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09042322823
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.417 inch | |
Body Depth | 0.85 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Cable Types | WIRE, DISCRETE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | BOARD AND PANEL | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.315 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |
This table gives cross-reference parts and alternative options found for 09042322823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09042322823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
09042326823 | HARTING Technology Group | $8.8000 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug, | 09042322823 vs 09042326823 |