-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09042322821-ND
|
DigiKey | CONN DIN RCPT 32POS PCB GOLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
100 In Stock |
|
$10.8482 / $16.6300 | Buy Now |
DISTI #
617-09042322821
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER D032FW-20,0C1-1 RoHS: Compliant | 0 |
|
$9.8500 / $15.0600 | Order Now |
DISTI #
70737286
|
RS | Connector Pin, Wt 19.02 g, 32 Contacts, DIN 41612 Series | HARTING 09042322821 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9600 / $18.2700 | RFQ |
|
Future Electronics | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$9.1200 / $9.3500 | Buy Now |
DISTI #
HRT09042322821
|
Heilind Electronics | DIN D FEMALE STRAIGHT 32PIN, 2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09042322821
|
TME | DIN-Power D032FW-20,0C1-1 Min Qty: 20 | 0 |
|
$9.1900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09042322821
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09042322821
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.2 inch Pitch, Wire Wrap Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1550VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.5568 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 6 A | |
Reference Standard | VDE,CSA | |
Terminal Length | 0.787 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.251 N |