Part Details for 09041 by Desco Industries Inc
Overview of 09041 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-809041750LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54112-109041300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
54242-809041800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 09041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5677
|
Newark | Wristband, Premium Metal Exp, adjust 4Mm, Wrist Band Type:Adjustable, Circumference Max:13", Lead Length:-, Wristband Colour:Black, Ground Terminals:Stud, Product Range:-, Body Material:Metal Rohs Compliant: Yes |Desco 09041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$23.4700 | Buy Now |
DISTI #
16-1288-ND
|
DigiKey | WRISTBAND SPEIDEL ADJ 4MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
219 In Stock |
|
$23.4700 | Buy Now |
DISTI #
809-09041
|
Mouser Electronics | Anti-Static Control Products Band Only | 22 |
|
$22.2900 / $23.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.2800 / $30.9800 | Buy Now |
DISTI #
548ST9041
|
Techni-Tool, Inc. | Desco 09041 Wrist Strap Only, Adjustable, 4mm Snap, Standard Size, Metal | 22 |
|
$23.4700 | Buy Now |
DISTI #
548ST9041
|
TestEquity LLC | Desco 09041 Wrist Strap Only, Adjustable, 4mm Snap, Standard Size, Metal | 22 |
|
$23.4700 | Buy Now |