-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3232
|
Newark | Din C Female Straight 96Pin, W/ Coding, Press-In 13Mm Tails, Pl2 (Posts Pl3 Au) |Harting 09037966861 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $17.0800 | Buy Now |
DISTI #
1195-6975-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
24 In Stock |
|
$11.1218 / $17.0500 | Buy Now |
DISTI #
617-09037966861
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C096FPW-13,2C1-2COD RoHS: Compliant | 16 |
|
$11.1200 / $16.0800 | Buy Now |
DISTI #
70737269
|
RS | Connectors, DIN 41612, DIN-SIGNAL C096FPW-13,2C1-2COD | HARTING 09037966861 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3600 / $18.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks | 0 |
|
$10.6200 | Buy Now |
DISTI #
HRT09037966861
|
Heilind Electronics | DIN-SIGNAL C096FPW-13,2C1-2-CO | Americas - 0 in Stock |
|
$12.1406 / $13.6167 | Buy Now |
|
Quest Components | BOARD EURO CONNECTOR, 96 CONTACT(S), 3 ROW(S), FEMALE, STRAIGHT, PRESS FIT TERMINAL | 901 |
|
$7.9650 / $15.9300 | Buy Now |
DISTI #
09037966861
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, Press-in PCB Min Qty: 20 | 0 |
|
$13.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037966861
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037966861
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 |