-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
617-09037966850222
|
Mouser Electronics | DIN 41612 Connectors C096FP-4,5C1-2-COD DIN SIGNAL NFF RoHS: Compliant | 0 |
|
$7.7600 / $12.8400 | Order Now |
DISTI #
09037966850222
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, Press-in PCB Min Qty: 100 | 0 |
|
$11.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037966850222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037966850222
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |