-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4640
|
Newark | Din C Female Straight 96Pin, W/ Coding, 4.5Mm Tails, Pl2, Nff F1-I2 |Harting 09037966825222 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $13.7800 | Buy Now |
DISTI #
09037966825222-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9790 | Buy Now |
DISTI #
617-09037966825222
|
Mouser Electronics | DIN 41612 Connectors C096FS-4,5C1-2-COD DIN SIGNAL NFF RoHS: Compliant | 0 |
|
$10.2200 / $14.6400 | Order Now |
DISTI #
70737268
|
RS | Connectors, DIN 41612, C096FS-4,5C1-2-COD DIN SIGNAL NFF | HARTING 09037966825222 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1700 / $15.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks | 0 |
|
$8.5600 | Buy Now |
DISTI #
HRT09037966825222
|
Heilind Electronics | DIN C FEMALE STRAIGHT 96PIN, W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09037966825222
|
TTI | DIN 41612 Connectors C096FS-4,5C1-2-COD DIN SIGNAL NFF RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.9200 / $9.1000 | Buy Now |
DISTI #
09037966825222
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, THT, straight Min Qty: 20 | 0 |
|
$11.3100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037966825222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037966825222
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |