-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1220-ND
|
DigiKey | CONN DIN RCPT 96POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1214 In Stock |
|
$6.0883 / $10.2200 | Buy Now |
DISTI #
617-09-03-796-6825
|
Mouser Electronics | DIN 41612 Connectors 96P FML STRT TYPE C RoHS: Compliant | 152 |
|
$6.0900 / $10.2200 | Buy Now |
DISTI #
70448579
|
RS | Backplane Connectors, Wt 17.18 g, 96 Contacts, DIN 41612 Series | HARTING 09037966825 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4900 / $10.8200 | RFQ |
|
Future Electronics | DIN-Signal C096FS-4,5C1-2-cod RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$7.1900 / $7.3800 | Buy Now |
DISTI #
HRT09037966825
|
Heilind Electronics | DIN-SIGNAL C096FS-4,5C1-2-COD | Americas - 0 in Stock |
|
$7.6563 / $9.8000 | Buy Now |
DISTI #
09037966825
|
TTI | DIN 41612 Connectors 96P FML STRT TYPE C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.7800 / $10.0700 | Buy Now |
DISTI #
09037966825
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, THT, straight Min Qty: 20 | 0 |
|
$8.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037966825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037966825
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.503 inch | |
Body Depth | 0.456 inch | |
Body Length | 3.73 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |