-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H7705
|
Newark | Din C Female Straight 96Pin, W/ Coding, 4.5Mm Tails, Pl1 |Harting 09037962825 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $10.6300 | Buy Now |
DISTI #
1195-7405-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$6.8770 / $11.5500 | Buy Now |
DISTI #
617-09037962825
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C096FS-4,5C1-1-COD RoHS: Compliant | 0 |
|
$6.8700 / $9.9600 | Order Now |
DISTI #
70737266
|
RS | Connectors, DIN 41612, DIN-SIGNAL C096FS-4,5C1-1-COD | HARTING 09037962825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks | 0 |
|
$7.7600 | Buy Now |
DISTI #
HRT09037962825
|
Heilind Electronics | DIN C FEMALE STRAIGHT 96PIN, W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09037962825
|
TME | Socket, DIN 41612, type C, female, PIN: 96, a+b+c, THT, straight Min Qty: 20 | 0 |
|
$10.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037962825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037962825
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.503 inch | |
Body Depth | 0.456 inch | |
Body Length | 3.73 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 |