-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK9886
|
Newark | Din C Female Straight 64Pin, W/ Coding, 4.5Mm Tails, 50Uin Au Plating (Rows A, c Loaded) |Harting 09037648825 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2200 / $72.7100 | Buy Now |
DISTI #
09037648825-ND
|
DigiKey | DIN C FEMALE STRAIGHT 64PIN W/ Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.6782 | Buy Now |
DISTI #
617-09037648825
|
Mouser Electronics | DIN 41612 Connectors DIN C female straight 64pin, w/ coding, 4.5mm tails, 50uin Au plating (rows a,c loaded) RoHS: Compliant | 0 |
|
$34.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks | 0 |
|
$35.3700 | Buy Now |
DISTI #
HRT09037648825
|
Heilind Electronics | DIN C FEMALE STRAIGHT 64PIN, W | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037648825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037648825
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |