-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ2314
|
Newark | Din-Signal C064Fp-4,5C1-2-Cod |Harting 09037646850 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $9.8900 | Buy Now |
DISTI #
09037646850-ND
|
DigiKey | DIN-SIGNAL C064FP-4 5C1-2-COD Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
09037646850
|
TME | Socket, DIN 41612, type C, female, PIN: 64, a+c, Press-in PCB, 2A Min Qty: 100 | 0 |
|
$8.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037646850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037646850
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |