-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5514
|
Newark | Gds A-C 64 Pin Female Level 2 Rohs Compliant: No |Harting 09037646828 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6800 / $23.9900 | Buy Now |
DISTI #
09037646828-ND
|
DigiKey | CONN DIN RCPT 96POS PNL MNT GOLD Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
617-09037646828
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C064FD-C1-2-COD RoHS: Compliant | 0 |
|
$19.8600 / $26.8300 | Order Now |
DISTI #
09037646828
|
TME | DIN-Signal C064FD-C1-2-cod Min Qty: 20 | 0 |
|
$22.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037646828
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037646828
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.508 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | IDC | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 7 AWG | |
Wire Size-Min | 28 AWG |