-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5513
|
Newark | Din C Female Straight 64Pin, W/ Coding, 4.5Mm Tails, Pl2 (Rows A, c Loaded) Rohs Compliant: Yes |Harting 09037646825 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $10.1700 | Buy Now |
DISTI #
1195-1219-ND
|
DigiKey | CONN DIN RCPT 96POS PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
115 In Stock |
|
$6.0468 / $10.1500 | Buy Now |
DISTI #
617-09-03-764-6825
|
Mouser Electronics | DIN 41612 Connectors 64P FML STRT TYPE C RoHS: Compliant | 3 |
|
$5.9700 / $9.8100 | Buy Now |
DISTI #
70448576
|
RS | Backplane Connectors, Wt 13.88 g, 64 Contacts, DIN 41612 Series | HARTING 09037646825 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1500 / $10.2500 | RFQ |
|
Future Electronics | 64 Posiition Female Straight 2.54 mm DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks Container: Box | 0Box |
|
$6.3600 / $6.5200 | Buy Now |
DISTI #
HRT09037646825
|
Heilind Electronics | DIN-SIGNAL C064FS-4,5C1-2-COD | Americas - 0 in Stock |
|
$6.9063 / $8.8400 | Buy Now |
DISTI #
09037646825
|
TTI | DIN 41612 Connectors 64P FML STRT TYPE C RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$5.6800 / $6.8200 | Buy Now |
DISTI #
09037646825
|
TME | Socket, DIN 41612, type C, female, PIN: 64, a+c, THT, straight, 2A Min Qty: 20 | 0 |
|
$7.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037646825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037646825
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09037646825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09037646825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09034644825 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09037646825 vs 09034644825 |
09032645825 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09037646825 vs 09032645825 |
208557096001026 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09037646825 vs 208557096001026 |
208557096001050 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09037646825 vs 208557096001050 |