-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3230
|
Newark | Din C Female Straight 64Pin, W/ Coding, 2.9Mm Tails, Pl2 (Rows A, c Loaded) Rohs Compliant: Yes |Harting 09037646824 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9700 / $16.0400 | Buy Now |
DISTI #
09037646824-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7275 | Buy Now |
DISTI #
617-09037646824
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C064FS-2,9C1-2-COD RoHS: Compliant | 0 |
|
$11.1100 / $15.4900 | Order Now |
DISTI #
70737264
|
RS | Connectors, DIN 41612, DIN-SIGNAL C064FS-2,9C1-2-COD | HARTING 09037646824 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6900 / $16.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 17 Weeks | 0 |
|
$9.0600 | Buy Now |
DISTI #
HRT09037646824
|
Heilind Electronics | DIN C FEMALE STRAIGHT 64PIN, W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09037646824
|
TME | Socket, DIN 41612, type C, female, PIN: 64, a+c, THT, straight, 2A Min Qty: 20 | 0 |
|
$7.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037646824
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037646824
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |