-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M6516
|
Newark | Din C Female Straight 64Pin, W/ Coding, 13Mm Tails, Pl2 (Rows A, c Loaded) |Harting 09037646421 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $10.5600 | Buy Now |
DISTI #
70740474
|
RS | Connectors, DIN 41612, TYPE.C-FE.,SOLDER WW13 64POL. PL2 COD | HARTING 09037646421 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 / $10.6400 | RFQ |
DISTI #
09037646421
|
TME | Socket, DIN 41612, type C, female, PIN: 64, a+c, THT, straight, 2A Min Qty: 20 | 0 |
|
$7.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037646421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037646421
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |