-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4638
|
Newark | Din C Female Straight 64Pin, W/ Coding, 4.5Mm Tails, Pl1 (Rows A, c Loaded) |Harting 09037642825 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4200 / $15.4100 | Buy Now |
DISTI #
09037642825-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0897 | Buy Now |
DISTI #
617-09037642825
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C064FS-4,5C1-1-COD RoHS: Compliant | 21 |
|
$10.8900 / $16.9300 | Buy Now |
DISTI #
70737263
|
RS | Connectors, DIN 41612, DIN-SIGNAL C064FS-4,5C1-1-COD | HARTING 09037642825 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1000 / $18.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks | 0 |
|
$10.3700 | Buy Now |
DISTI #
HRT09037642825
|
Heilind Electronics | DIN C FEMALE STRAIGHT 64PIN, W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09037642825
|
TME | Socket, DIN 41612, type C, female, PIN: 64, a+c, THT, straight, 2A Min Qty: 20 | 0 |
|
$8.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09037642825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09037642825
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |