Part Details for 09037 by Desco Industries Inc
Overview of 09037 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5674
|
Newark | Ground Cord, Black, 6Ft, 4Mm Snap, Lead Length:6Ft, Ground Cord Colour:Black, Ground Terminals:Snap, End To Ground Resistance:1Mohm, Product Range:- Rohs Compliant: Na |Desco 09037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8300 | Buy Now |
DISTI #
09037-ND
|
DigiKey | CORD COILED ECONOMY 6' 4MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
15 In Stock |
|
$8.8300 | Buy Now |
DISTI #
809-09037
|
Mouser Electronics | Anti-Static Control Products 6ft Coil Cord 4mm | 0 |
|
$8.3800 / $8.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$7.3500 / $10.9500 | Buy Now |
DISTI #
51620336
|
Verical | Cable Assembly Cord Set 1.82m Banana to Resistor End 1 to 1 POS Min Qty: 5 Package Multiple: 5 Date Code: 1505 | Americas - 5 |
|
$14.1108 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5 In Stock |
|
$7.3500 / $10.9500 | Buy Now |
DISTI #
548ST037
|
Techni-Tool, Inc. | Desco 09037 Grounding Cord Only, Economy Coil, 6 ft Over-All Length, 4mm Snap Size | 34 |
|
$8.8300 | Buy Now |
DISTI #
548ST037
|
TestEquity LLC | Desco 09037 Grounding Cord Only, Economy Coil, 6 ft Over-All Length, 4mm Snap Size | 34 |
|
$8.8300 | Buy Now |