-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5479
|
Newark | Din C Male Angled, 96Pin, W/ Board Locks, Pl2, Thr/Smc Rohs Compliant: Yes |Harting 09033966919 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0400 / $6.9100 | Buy Now |
DISTI #
1195-1210-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1001 In Stock |
|
$3.3870 / $7.7300 | Buy Now |
DISTI #
617-09033966919
|
Mouser Electronics | DIN 41612 Connectors C096MR-3,0C1-2-CLIP DIN SIGNAL RoHS: Compliant | 222 |
|
$3.5900 / $5.7900 | Buy Now |
DISTI #
V36:1790_06764928
|
Arrow Electronics | Conn Backplane HDR 96 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2319 | Americas - 2758 |
|
$3.3570 / $5.5660 | Buy Now |
DISTI #
70070235
|
RS | Conn, Rect, Industrial, PCB Plug,96 Cont, SMC, Sh-Sz C,2.54mm Pin-Spng, Right,3 Rows | HARTING 09033966919 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 100 |
|
$5.0300 / $6.5300 | Buy Now |
|
Future Electronics | DIN41612 Type C Male Connector w/ Angled Solder Pins RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bag | 50Bag |
|
$3.4900 / $4.0700 | Buy Now |
DISTI #
HRT09033966919
|
Heilind Electronics | DIN-SIGNAL C096MR-3,0C1-2-CLI P | Americas - 0 in Stock |
|
$4.1719 / $4.5484 | Buy Now |
DISTI #
68412447
|
Verical | Conn Backplane HDR 96 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 2758 |
|
$3.3570 / $5.5660 | Buy Now |
DISTI #
26534419
|
Verical | Conn Backplane HDR 96 POS 2.54mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 15 |
|
$5.8006 | Buy Now |
DISTI #
09033966919
|
TTI | DIN 41612 Connectors C096MR-3,0C1-2-CLIP DIN SIGNAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2095 In Stock |
|
$3.5900 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09033966919
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09033966919
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09033966919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09033966919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09033965919 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09033966919 vs 09033965919 |
09033964919 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09033966919 vs 09033964919 |