-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 80 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3206
|
Newark | Din M78+2 Angled Male, W/ Board Locks, Pl1 Rohs Compliant: Yes |Harting 09033782901 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3400 / $31.7100 | Buy Now |
DISTI #
09033782901-ND
|
DigiKey | CONN DIN HDR 78POS PCB RA Min Qty: 20 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8365 | Buy Now |
DISTI #
617-09033782901
|
Mouser Electronics | DIN 41612 Connectors M78MS-3,0C1-1-clip RoHS: Compliant | 0 |
|
$24.1100 / $29.1800 | Order Now |
DISTI #
70737243
|
RS | Backplane Connector, Wt 14.75 g, 80 Contacts, DIN 41612 Series | HARTING 09033782901 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7300 / $36.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 29 Weeks | 0 |
|
$20.2900 | Buy Now |
DISTI #
HRT09033782901
|
Heilind Electronics | DIN M782 ANGLED MALE, W BOARD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09033782901
|
TME | DIN-Signal M78MS-3,0C1-1-clip Min Qty: 20 | 0 |
|
$16.0900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09033782901
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09033782901
HARTING Technology Group
Board Euro Connector, 80 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |