Part Details for 09032966853 by HARTING Technology Group
Overview of 09032966853 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09032966853
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3193
|
Newark | Din C Female Straight 96Pin, Press-In 13Mm Tails, Pl2 (Posts Pl2) |Harting 09032966853 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3200 / $18.2000 | Buy Now |
DISTI #
1195-6614-ND
|
DigiKey | DIN-SIGNAL C096FP-13 2C1-2 Min Qty: 1 Lead time: 17 Weeks Container: - |
56 In Stock |
|
$5.4264 / $12.6300 | Buy Now |
DISTI #
617-09032966853
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C096FP-13,2C1-2 RoHS: Compliant | 0 |
|
$8.5700 / $11.9200 | Order Now |
DISTI #
70448573
|
RS | 09 03 SER 96Way 2.54mm Pitch, Type C,3 Row, Straight DIN 41612 Conn, Skt, Press-In | HARTING 09032966853 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$10.9200 / $11.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks | 0 |
|
$10.2800 | Buy Now |
DISTI #
HRT09032966853
|
Heilind Electronics | DIN C FEMALE STRAIGHT 96PIN, P | Americas - 0 in Stock |
|
$10.9844 / $13.1834 | Buy Now |
DISTI #
09032966853
|
TME | DIN-Signal C096FP-13,2C1-2 Min Qty: 20 | 0 |
|
$9.2800 | RFQ |
Part Details for 09032966853
09032966853 CAD Models
09032966853 Part Data Attributes
|
09032966853
HARTING Technology Group
Buy Now
|
Compare Parts:
09032966853
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |