Part Details for 0903273306 by Molex
Results Overview of 0903273306 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0903273306 Information
0903273306 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0903273306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19231-ND
|
DigiKey | CONN RCPT 6POS IDC 26-28AWG Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10399 In Stock |
|
$0.8357 / $1.4500 | Buy Now |
DISTI #
0903273306
|
Avnet Americas | Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903273306) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6184 / $0.7740 | Buy Now |
DISTI #
V36:1790_18411166
|
Arrow Electronics | Conn IDC Connector RCP 6 POS 1.27mm IDT ST Cable Mount Picoflex Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1340 | Americas - 43500 |
|
$0.7537 / $1.3398 | Buy Now |
DISTI #
P40:2555_09734405
|
Arrow Electronics | Conn IDC Connector RCP 6 POS 1.27mm IDT ST Cable Mount Picoflex Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Europe - 2 |
|
$0.2570 | Buy Now |
DISTI #
MOL90327-3306
|
Heilind Electronics | 1.27MM PF CONN LOPRO IDT WHT 76AU 6CKT | Americas - 1448 in Stock |
|
$0.7029 / $0.8754 | Buy Now |
DISTI #
87141002
|
Verical | Conn IDC Connector RCP 6 POS 1.27mm IDT ST Cable Mount Picoflex Bag RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1340 | Americas - 43500 |
|
$0.7537 / $1.3398 | Buy Now |
DISTI #
90327-3306
|
TTI | Headers & Wire Housings PICOFLEX 6P HSG LOPRO IDT AU RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 7202 In Stock |
|
$0.7600 / $0.9700 | Buy Now |
DISTI #
MOL90327-3306
|
Interstate Connecting Components | 1.27MM PF CONN LOPRO IDT WHT 76AU 6CKT | 482 |
|
$0.7029 / $0.8754 | Buy Now |
Part Details for 0903273306
0903273306 CAD Models
0903273306 Part Data Attributes
|
0903273306
Molex
Buy Now
|
Compare Parts:
0903273306
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |