Part Details for 0903270354 by Molex
Overview of 0903270354 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903270354
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0903270354-ND
|
DigiKey | CONN RCPT 4POS IDC 26-28AWG TIN Min Qty: 12000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1378 | Buy Now |
DISTI #
0903270354
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 0903270354) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 6 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL90327-0354
|
Heilind Electronics | 1.27MM PF LOPRO IDT RL-D SN 4CKT | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0903270354
0903270354 CAD Models
0903270354 Part Data Attributes
|
0903270354
Molex
Buy Now
Datasheet
|
Compare Parts:
0903270354
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0903270354
This table gives cross-reference parts and alternative options found for 0903270354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903270354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93682-104L | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Amphenol FCi | 0903270354 vs 93682-104L |
95283-704 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0903270354 vs 95283-704 |
95283-204 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0903270354 vs 95283-204 |
90327-3004 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 0903270354 vs 90327-3004 |
167230-2 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0903270354 vs 167230-2 |
71601-704L | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0903270354 vs 71601-704L |
166501-5 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0903270354 vs 166501-5 |
FFSD-02-S-06.00-01 | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0903270354 vs FFSD-02-S-06.00-01 |
71601-604L | Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0903270354 vs 71601-604L |
167234-1 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0903270354 vs 167234-1 |