Part Details for 0903270304 by Molex
Overview of 0903270304 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0903270304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19220-ND
|
DigiKey | CONN RCPT 4POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9428 In Stock |
|
$0.1907 / $0.4400 | Buy Now |
DISTI #
0903270304
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903270304) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90327-0304
|
Heilind Electronics | 1.27MM PF CONN LOPRO IDT WHT SN 4CKT | Americas - 20517 in Stock |
|
Buy Now | |
DISTI #
90327-0304
|
TTI | Headers & Wire Housings 4CKT IDT RECEPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2993 In Stock |
|
Buy Now | |
DISTI #
0903270304
|
Avnet Americas | Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Bag - Bulk (Alt: 0903270304) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL90327-0304
|
Interstate Connecting Components | 1.27MM PF CONN LOPRO IDT WHT SN 4CKT | 4787 |
|
Buy Now | |
DISTI #
0903270304
|
Avnet Asia | Conn IDC Connector RCP 4 POS 2.54mm IDT RA Cable Mount Bag (Alt: 0903270304) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0903270304
0903270304 CAD Models
0903270304 Part Data Attributes:
|
0903270304
Molex
Buy Now
Datasheet
|
Compare Parts:
0903270304
Molex
Board Connector, 4 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |