-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1180-ND
|
DigiKey | CONN DIN RCPT 96POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8816 / $3.4800 | Buy Now |
DISTI #
617-09032646855
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C064FS-2,9C1-2-KP RoHS: Compliant | 200 |
|
$1.8700 / $3.5500 | Buy Now |
DISTI #
70448568
|
RS | Connectors, DIN 41612, DIN-SIGNAL C064FS-2,9C1-2-KP | HARTING 09032646855 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1100 / $3.5100 | RFQ |
|
Future Electronics | 64 Position 2.54mm Pitch Through Hole Female DIN Signal Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.7900 / $1.9100 | Buy Now |
DISTI #
HRT09032646855
|
Heilind Electronics | DIN-SIGNAL C064FS-2,9C1-2-KP | Americas - 0 in Stock |
|
$2.0154 / $2.3000 | Buy Now |
DISTI #
09032646855
|
TTI | DIN 41612 Connectors DIN-SIGNAL C064FS-2,9C1-2-KP RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 55 In Stock |
|
$1.8000 / $3.0700 | Buy Now |
DISTI #
09032646855
|
TME | Socket, DIN 41612, type C, female, PIN: 64, a+c, THT, straight, 2A Min Qty: 100 | 0 |
|
$2.3600 | RFQ |
DISTI #
44F492
|
Bürklin Elektronik | Female connector, type C, 64 pole, a-b-c, pitch 2.54 mm, solder pin, straight, 09032646855 Min Qty: 1 | 280 |
|
$1.8467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032646855
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032646855
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |