-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C9881
|
Newark | Din 41612 Pcb Connector Receptacle 64 Way, Product Range:-, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, No. Of Mating Cycles:400 Rohs Compliant: Yes |Harting 09032646821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 175 |
|
$6.5000 / $7.5900 | Buy Now |
DISTI #
1195-1173-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
32 In Stock |
|
$5.7424 / $9.6400 | Buy Now |
DISTI #
617-09-03-264-6821
|
Mouser Electronics | DIN 41612 Connectors 64P TYPE C FEMALE STRT WRAP POST RoHS: Compliant | 360 |
|
$5.6800 / $9.5200 | Buy Now |
DISTI #
70427924
|
RS | Connector DIN 41612 64P TYPE C FEMALE STRT WRAP POST | HARTING 09032646821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 20 |
|
$5.9200 / $9.8700 | Buy Now |
|
Future Electronics | 64 Position 2.54 mm DIN41612 Female Socket Receptacle RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$6.2900 / $6.4500 | Buy Now |
DISTI #
HRT09032646821
|
Heilind Electronics | DIN-SIGNAL C064FW-13,0C1-2 | Americas - 0 in Stock |
|
$7.1094 / $9.1000 | Buy Now |
DISTI #
80316590
|
Verical | Conn DIN 41612 F 64 POS 2.54mm Wire Wrap ST Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 175 |
|
$10.2340 / $11.5878 | Buy Now |
DISTI #
77778662
|
Verical | Conn DIN 41612 F 64 POS 2.54mm Wire Wrap ST Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 26 |
|
$6.7597 / $6.9206 | Buy Now |
DISTI #
09032646821
|
TTI | DIN 41612 Connectors 64P TYPE C FEMALE STRT WRAP POST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$6.5800 / $9.5100 | Buy Now |
DISTI #
09032646821
|
TME | Plug, DIN 41612, type C, female, PIN: 64, a+c, wrapped connections Min Qty: 1 | 26 |
|
$4.9200 / $6.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09032646821
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032646821
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612, PANEL MOUNTABLE | |
Body Breadth | 0.417 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER PALLADIUM NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |