Part Details for 09032602830 by HARTING Technology Group
Overview of 09032602830 by HARTING Technology Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 09032602830
09032602830 CAD Models
09032602830 Part Data Attributes
|
09032602830
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09032602830
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: IEC 60603-2, TERMINAL PITCH FOR POWER/COAXIAL CONTACTS: 7.62 MM | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 |
Alternate Parts for 09032602830
This table gives cross-reference parts and alternative options found for 09032602830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09032602830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593799 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug | ERNI | 09032602830 vs 593799 |
208484060001025 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09032602830 vs 208484060001025 |
09032607830 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09032602830 vs 09032607830 |
216974-4 | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE | TE's AMP | 09032602830 vs 216974-4 |
09032605830 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09032602830 vs 09032605830 |
208484060001049 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 09032602830 vs 208484060001049 |
208484060001001 | Board Euro Connector, 60 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Kyocera AVX Components | 09032602830 vs 208484060001001 |
593800 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Plug | ERNI | 09032602830 vs 593800 |
09032604850 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09032602830 vs 09032604850 |