Part Details for 0903253006 by Molex
Overview of 0903253006 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0903253006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0903253006-ND
|
DigiKey | CONN HEADER VERT 6POS 1.27MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1457 In Stock |
|
$0.9906 / $2.0600 | Buy Now |
DISTI #
0903253006
|
Avnet Americas | Conn Ribbon Cable Connector HDR 6 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903253006) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0504 / $1.3278 | Buy Now |
DISTI #
01AH1843
|
Avnet Americas | Conn Ribbon Cable Connector HDR 6 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH1843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$1.4800 / $2.0100 | Buy Now |
DISTI #
V99:2348_06570610
|
Arrow Electronics | Conn Picoflex HDR 6 POS 1.27mm Solder ST Top Entry Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1702 | Americas - 23 |
|
$0.1331 / $0.1336 | Buy Now |
DISTI #
MOL90325-3006
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ BLK 76AU 6CKT | Americas - 0 in Stock |
|
$1.0107 / $1.1260 | Buy Now |
|
Quest Components | 480 |
|
$1.3076 / $3.1700 | Buy Now | |
DISTI #
0903253006
|
Avnet Americas | Conn Ribbon Cable Connector HDR 6 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903253006) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0504 / $1.3278 | Buy Now |
DISTI #
01AH1843
|
Avnet Americas | Conn Ribbon Cable Connector HDR 6 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 01AH1843) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 24 Partner Stock |
|
$1.4800 / $2.0100 | Buy Now |
Part Details for 0903253006
0903253006 CAD Models
0903253006 Part Data Attributes:
|
0903253006
Molex
Buy Now
Datasheet
|
Compare Parts:
0903253006
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 4 Days | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |