Part Details for 0903250024 by Molex
Overview of 0903250024 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903250024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13316-ND
|
DigiKey | CONN HEADER VERT 24POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
683 In Stock |
|
$0.4471 / $0.7400 | Buy Now |
DISTI #
0903250024
|
Avnet Americas | Conn Ribbon Cable Connector HDR 24 POS 1.27mm Solder ST Thru-Hole Bag - Bag (Alt: 0903250024) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0 |
|
RFQ | |
DISTI #
MOL90325-0024
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ 5Sn 24Ckt SN 24CKT | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0903250024
0903250024 CAD Models
0903250024 Part Data Attributes
|
0903250024
Molex
Buy Now
Datasheet
|
Compare Parts:
0903250024
Molex
Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 0903250024
This table gives cross-reference parts and alternative options found for 0903250024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903250024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS24P-S5T911 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-S5T911 |
CMS24P-S5G91 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-S5G91 |
CMS24P-05T913 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-05T913 |
CMS24P-B5G911 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-B5G911 |
CMS24P-G5G92 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-G5G92 |
CMS24P-L5T91 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-L5T91 |
CMS24P-D5T913 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-D5T913 |
CMS24P-05G912 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-05G912 |
CMS24P-D5G913 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-D5G913 |
CMS24P-D5T92 | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250024 vs CMS24P-D5T92 |