-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9241-ND
|
DigiKey | CONN HEADER VERT 16POS 1.27MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
44880 In Stock |
|
$0.3018 / $0.5500 | Buy Now |
DISTI #
0903250016
|
Avnet Americas | Conn Ribbon Cable Connector HDR 16 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903250016) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E02:0323_00826859
|
Arrow Electronics | Conn Picoflex HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2414 | Europe - 8133 |
|
$0.4061 / $0.5611 | Buy Now |
DISTI #
MOL90325-0016
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ BLK SN 16CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
84027283
|
Verical | Conn Picoflex HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Picoflex Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2414 | Americas - 8120 |
|
$0.4049 / $0.4676 | Buy Now |
DISTI #
0903250016
|
Avnet Asia | Conn Ribbon Cable Connector HDR 16 POS 1.27mm Solder ST Thru-Hole Bag (Alt: 0903250016) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S516500414347
|
Chip1Stop | Conn Picoflex HDR 16 POS 1.27mm Solder ST Thru-Hole PicoflexR Bag RoHS: Compliant | 8133 |
|
$0.4590 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0903250016
Molex
Buy Now
Datasheet
|
Compare Parts:
0903250016
Molex
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0903250016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903250016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS16P-B5G91 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-B5G91 |
CMS16P-S5T912 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-S5T912 |
CMS16P-05G93 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-05G93 |
CMS16P-G5G91 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-G5G91 |
CMS16P-S5T92 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-S5T92 |
CMS16P-G5T911 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-G5T911 |
CMS16P-B5T91 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-B5T91 |
CMS16P-S5G913 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-S5G913 |
CMS16P-S5G93 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-S5G93 |
CMS16P-D5G912 | Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250016 vs CMS16P-D5G912 |