Part Details for 0903250010 by Molex
Overview of 0903250010 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0903250010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9238-ND
|
DigiKey | CONN HEADER VERT 10POS 1.27MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
19969 In Stock |
|
$0.3721 / $0.8100 | Buy Now |
DISTI #
0903250010
|
Avnet Americas | Conn Ribbon Cable Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Bag - Bulk (Alt: 0903250010) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4566 | Buy Now |
DISTI #
MOL90325-0010
|
Heilind Electronics | 1.27MM PF HDR LOPRO POLZ BLK SN 10CKT | Americas - 68 in Stock |
|
$0.3127 / $0.3179 | Buy Now |
DISTI #
90325-0010
|
TTI | Headers & Wire Housings PICOFLEX 10P HDR LOPRO SN RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$0.3500 / $0.4240 | Buy Now |
DISTI #
MOL90325-0010
|
Interstate Connecting Components | 1.27MM PF HDR LOPRO POLZ BLK SN 10CKT | 20 |
|
$0.3127 / $0.3179 | Buy Now |
DISTI #
0903250010
|
Avnet Asia | Conn Ribbon Cable Connector HDR 10 POS 1.27mm Solder ST Thru-Hole Bag (Alt: 0903250010) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0903250010
0903250010 CAD Models
0903250010 Part Data Attributes:
|
0903250010
Molex
Buy Now
Datasheet
|
Compare Parts:
0903250010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | BRIGHT TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0903250010
This table gives cross-reference parts and alternative options found for 0903250010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0903250010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS10P-G5T91 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250010 vs CMS10P-G5T91 |
CMS10P-S5T92 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250010 vs CMS10P-S5T92 |
856-10-010-10-051000 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0903250010 vs 856-10-010-10-051000 |
CMS10P-D5T91 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250010 vs CMS10P-D5T91 |
CMS10P-S5G911 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250010 vs CMS10P-S5G911 |
HTMS-110-59-L-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0903250010 vs HTMS-110-59-L-S |
CMS10P-05G912 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250010 vs CMS10P-05G912 |
CMS10P-D5T911 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250010 vs CMS10P-D5T911 |
CMS10P-G5G93 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250010 vs CMS10P-G5G93 |
CMS10P-05T91 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | 0903250010 vs CMS10P-05T91 |