-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44J3135
|
Newark | Conn, Din 41612, Header, 96Pos, 3Row, Product Range:-, No. Of Contacts:96Contacts, Gender:Header, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:A + B + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy Rohs Compliant: Yes |Harting 09031966919 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $6.3300 | Buy Now |
DISTI #
1195-4220-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
488 In Stock |
|
$3.4308 / $8.9200 | Buy Now |
DISTI #
617-09031966919
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C096MR-3,0C1-2 RoHS: Compliant | 25 |
|
$3.6800 / $6.6200 | Buy Now |
DISTI #
70737208
|
RS | Connectors, DIN 41612, DIN-SIGNAL C096MR-3,0C1-2 | HARTING 09031966919 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 20 |
|
$4.7400 / $6.1600 | Buy Now |
|
Future Electronics | 96 Position 2.54 mm DIN41612 Male Right Angle Connector RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 20 Lead time: 6 Weeks Container: Bag | 1Bag |
|
$3.6000 / $4.2000 | Buy Now |
DISTI #
HRT09031966919
|
Heilind Electronics | DIN-SIGNAL C096MR-3,0C1-2 | Americas - 0 in Stock375 On Order |
|
$3.8281 / $4.1775 | Buy Now |
|
Quest Components | 8 |
|
$2.2470 / $2.9960 | Buy Now | |
DISTI #
09031966919
|
TTI | DIN 41612 Connectors DIN-SIGNAL C096MR-3,0C1-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 100 In Stock |
|
$3.6900 / $4.2800 | Buy Now |
DISTI #
09031966919
|
TME | Connector: DIN 41612, socket, type C, male, PIN: 96, a+b+c, THT, 2A Min Qty: 20 | 0 |
|
$4.9000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09031966919
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031966919
HARTING Technology Group
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: DIN 41612; IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09031966919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09031966919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09031965919 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09031966919 vs 09031965919 |
09031967919 | Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal | HARTING Technology Group | 09031966919 vs 09031967919 |