Part Details for 09031646931 by HARTING Technology Group
Overview of 09031646931 by HARTING Technology Group
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09031646931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5355
|
Newark | Din-Signal C064Ms-3,0C1-2 |Harting 09031646931 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.9200 | Buy Now |
DISTI #
09031646931-ND
|
DigiKey | DIN-SIGNAL C064MS-3 0C1-2 Min Qty: 200 Lead time: 29 Weeks Container: - | Temporarily Out of Stock |
|
$4.1463 | Buy Now |
DISTI #
617-09-03-164-6931
|
Mouser Electronics | DIN 41612 Connectors 64P 2A MALE R/A SLDR ROWS A+B LOADED RoHS: Compliant | 184 |
|
$3.9100 / $5.9300 | Buy Now |
DISTI #
70737364
|
RS | Backplane Connector | HARTING 09031646931 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2700 / $5.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$3.0600 | Buy Now |
DISTI #
HRT09031646931
|
Heilind Electronics | DIN-SIGNAL C064MS-3,0C1-2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09031646931
|
TME | DIN-Signal C064MS-3,0C1-2 Min Qty: 20 | 0 |
|
$4.5400 | RFQ |
Part Details for 09031646931
09031646931 CAD Models
09031646931 Part Data Attributes
|
09031646931
HARTING Technology Group
Buy Now
|
Compare Parts:
09031646931
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |