-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5354
|
Newark | Connector, Plug, 64 Position, 2.54Mm, Product Range:Din 41612 Series, No. Of Contacts:64Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |Harting 09031646922 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $4.0000 | Buy Now |
DISTI #
1195-1150-ND
|
DigiKey | CONN DIN HDR 96POS PCB GOLD Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
1 In Stock |
|
$2.2634 / $4.1900 | Buy Now |
DISTI #
617-09-03-164-6922
|
Mouser Electronics | DIN 41612 Connectors 64P MALE STRT TYPE C 2.54MM STANDARD RoHS: Compliant | 2411 |
|
$2.3100 / $3.9000 | Buy Now |
DISTI #
70427995
|
RS | Connector DIN 41612 64P MALE STRT TYPEC 2.54MM STANDARD | HARTING 09031646922 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 / $4.2400 | RFQ |
|
Future Electronics | DIN41612 Type C Male Connector with Straight Pins RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$2.4500 / $2.7300 | Buy Now |
|
Future Electronics | DIN41612 Type C Male Connector with Straight Pins RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 29 Weeks Container: Bag | 0Bag |
|
$2.4500 / $2.7300 | Buy Now |
DISTI #
HRT09031646922
|
Heilind Electronics | DIN-SIGNAL C064MS-3,0C1-2 | Americas - 15 in Stock |
|
$2.4921 / $3.3200 | Buy Now |
DISTI #
77778238
|
Verical | Conn DIN 41612 M 64 POS 2.54mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 179 |
|
$3.9683 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | BOARD EURO CONNECTOR, 64 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL | 16 |
|
$3.7290 / $5.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09031646922
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031646922
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.709 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09031646922. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09031646922, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
414407 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | ERNI | 09031646922 vs 414407 |
108457096001050 | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT | Kyocera AVX Components | 09031646922 vs 108457096001050 |