-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4569
|
Newark | Din C Male Angled, 64Pin, Pl1, Nff F1-I2 (Rows A, c Loaded) |Harting 09031642921222 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0200 / $8.2500 | Buy Now |
DISTI #
09031642921222-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 20 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3385 | Buy Now |
DISTI #
617-09031642921222
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL C064MS-3,0C1-1-NFF RoHS: Compliant | 0 |
|
$6.6200 / $7.8800 | Order Now |
DISTI #
70448749
|
RS | Connector Plug, Wt 14.25 g, 64 Contacts, DIN 41612 Series | HARTING 09031642921222 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $8.1400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.5600 | Buy Now |
DISTI #
HRT09031642921222
|
Heilind Electronics | DIN C MALE ANGLED, 64PIN, PL1, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09031642921222
|
TME | Socket, DIN 41612, type C, male, PIN: 64, a+c, THT, angled 90°, 2A Min Qty: 20 | 0 |
|
$4.9600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09031642921222
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031642921222
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |