-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2347
|
Newark | Connector, Din 41612, Plug, 64Pos, 3Row, Product Range:Type C Series, No. Of Contacts:64Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Rohs Compliant: Yes |Harting 09031642921 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$3.6400 / $6.2900 | Buy Now |
DISTI #
1195-1148-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
503 In Stock |
|
$2.4049 / $5.6100 | Buy Now |
DISTI #
617-09-03-164-2921
|
Mouser Electronics | DIN 41612 Connectors 64P 2A MALE RIGHT ANGLE RoHS: Compliant | 1014 |
|
$2.4000 / $5.6100 | Buy Now |
DISTI #
70070120
|
RS | Backplane Connectors, Wt 12.39 g, 64 Contacts, DIN 41612 Series | HARTING 09031642921 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6000 / $6.0000 | RFQ |
|
Future Electronics | Type C 64 Position 2.54 mm Pitch Male Right Angle DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$2.9100 / $3.3700 | Buy Now |
DISTI #
HRT09031642921
|
Heilind Electronics | DIN-SIGNAL C064MS-3,0C1-1 | Americas - 0 in Stock |
|
$2.8923 / $3.3000 | Buy Now |
DISTI #
09031642921
|
TME | Connector: DIN 41612, socket, type C, male, PIN: 64, a+c, THT, 2A Min Qty: 100 | 0 |
|
$2.9300 / $3.2800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09031642921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09031642921
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.437 inch | |
Body Depth | 0.709 inch | |
Body Length | 3.701 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09031642921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09031642921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
532505-2 | TE's AMP | Check for Price | 64 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | 09031642921 vs 532505-2 |
532505-1 | TE Connectivity | Check for Price | CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | 09031642921 vs 532505-1 |
532505-1 | TE's AMP | Check for Price | 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER | 09031642921 vs 532505-1 |
108457096002002 | Kyocera AVX Components | Check for Price | Board Euro Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 09031642921 vs 108457096002002 |