Part Details for 0903031 (ALTERNATE: EC-E1 12A) by Phoenix Contact
Overview of 0903031 (ALTERNATE: EC-E1 12A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CS12LBT11#B00 | Renesas Electronics Corporation | 600V-12A-Triac Medium Power Use | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for 0903031 (ALTERNATE: EC-E1 12A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70403717
|
RS | Circuit Breaker Electronic 24 VDC 12A 1 Normally Open Contact DIN Rail Mount | Phoenix Contact 0903031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 25 |
|
$101.2900 / $106.6200 | Buy Now |