Part Details for 0903025 by Phoenix Contact
Overview of 0903025 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0903025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7082-ND
|
DigiKey | CIR BRKR SOLID STATE 3A 24VDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$92.9300 | Buy Now |
DISTI #
651-0903025
|
Mouser Electronics | Circuit Breakers EC-E1 3A 3 A, N/O SIGNAL CNT RoHS: Compliant | 23 |
|
$92.9300 | Buy Now |
|
Onlinecomponents.com | Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 3 A RoHS: Compliant |
5 In Stock |
|
$92.5300 / $119.3200 | Buy Now |
DISTI #
0903025
|
TTI | Circuit Breakers EC-E1 3A 3 A, N/O SIGNAL CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$88.0000 / $94.2500 | Buy Now |
DISTI #
000000000002966294
|
Sager | Circuit Breakers EC-E1 3A 3 A, N/O SIGNAL CNT Min Qty: 1 | 0 |
|
$114.0800 / $127.7800 | Buy Now |
|
Master Electronics | Electronic circuit breaker - signal contact: 1 N/O contact - nominal current: 3 A RoHS: Compliant |
5 In Stock |
|
$92.5300 / $119.3200 | Buy Now |
|
Neutron USA | Circuit Breakers EC-E1 3A 3 A, N/O SIGNAL CNT | 23 |
|
$290.9300 | Buy Now |
Part Details for 0903025
0903025 CAD Models
0903025 Part Data Attributes:
|
0903025
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0903025
Phoenix Contact
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 12.5 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 80 mm | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Packing Method | BULK | |
Rated Current | 3 A | |
Reference Standard | CE, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |