09030009913
HARTING Technology Group
Description: Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal,

Overview of 09030009913 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09030009913 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 93B7185
Newark Locking Lever, Female Connector, Accessory Type:Locking Lever, For Use With:Din 41612 Connectors, Product Range:- Rohs Compliant: Yes |Harting 09030009913 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 5195
  • 1 $0.7890
  • 10 $0.7890
  • 25 $0.7890
  • 50 $0.7890
  • 100 $0.7890
  • 250 $0.7890
  • 500 $0.7890
  • 1,000 $0.7890
$0.7890 Buy Now
DISTI # 1195-1129-ND
DigiKey DIN-SGNL LOCKING LEVER FEMALE R Min Qty: 1 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.0200
  • 10 $2.8070
  • 25 $2.4676
  • 50 $2.2494
  • 100 $2.0594
  • 300 $1.8065
  • 500 $1.7059
  • 1,000 $1.5842
  • 2,500 $1.4458
$1.4458 / $4.0200 Buy Now
DISTI # 617-09-03-000-9913
Mouser Electronics DIN 41612 Connectors LOCKING LEVER FOR R FOR FEMALE TYPE R RoHS: Compliant 994
  • 1 $2.1900
  • 10 $1.8900
  • 100 $1.7800
  • 500 $1.6100
  • 1,000 $1.3900
$1.3900 / $2.1900 Buy Now
DISTI # 70427880
RS Locking Lever For Use WithDIN 41612 Connector 09 03 Series | HARTING 09030009913 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 1 $2.3200
  • 10 $2.0900
  • 25 $1.9700
  • 50 $1.9000
  • 100 $1.8400
$1.8400 / $2.3200 RFQ
Future Electronics DIN-Signal Locking Lever for Female Connector R RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Bag 0
Bag
  • 1 $1.4900
  • 30 $1.4500
  • 100 $1.4100
  • 300 $1.3700
  • 1,000 $1.3100
$1.3100 / $1.4900 Buy Now
DISTI # HRT09030009913
Heilind Electronics DIN-SIGNAL LOCKING LEVER FOR FEMALE R Americas - 3675 in Stock
  • 1 $1.8400
  • 150 $1.5333
  • 300 $1.4839
  • 550 $1.4603
  • 1,100 $1.4375
$1.4375 / $1.8400 Buy Now
DISTI # 22526666
Verical Connector Accessories Locking Lever Thermoplastic RoHS: Compliant Min Qty: 64 Package Multiple: 1 Americas - 5195
  • 64 $1.3487
  • 100 $1.2884
  • 250 $1.2367
  • 500 $1.1921
  • 1,000 $1.1532
  • 2,500 $1.1191
  • 5,000 $1.0890
$1.0890 / $1.3487 Buy Now
DISTI # 09030009913
TTI DIN 41612 Connectors LOCKING LEVER FOR R FOR FEMALE TYPE R RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk Americas - 70
In Stock
  • 3 $1.8800
  • 10 $1.7900
  • 25 $1.7600
  • 50 $1.7200
  • 100 $1.5000
  • 150 $1.4200
  • 500 $1.3500
$1.3500 / $1.8800 Buy Now
DISTI # 09030009913
TME DIN-Signal locking lever for female R Min Qty: 100 0
  • 100 $1.7200
$1.7200 RFQ
DISTI # HRT09030009913
Interstate Connecting Components DIN-SIGNAL LOCKING LEVER FOR FEMALE R 1225
  • 1 $1.8400
  • 150 $1.5333
  • 300 $1.4839
  • 550 $1.4603
  • 1,100 $1.4375
$1.4375 / $1.8400 Buy Now
Powell Electronics DIN 41612 Connectors LOCKING LEVER FOR R Min Qty: 1 364
  • 1 $1.0900
  • 10 $1.0700
  • 50 $1.0500
  • 100 $1.0400
$1.0400 / $1.0900 Buy Now

CAD Models for 09030009913 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09030009913 by HARTING Technology Group

09030009913
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
Samacsys Manufacturer
HARTING
Body Breadth
0.4 inch
Body Depth
0.433 inch
Body Length
3.74 inch
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Total Number of Contacts
96
UL Flammability Code
94V-0
Want to compare parts?
  1. 09030009913
    HARTING Technology Group
    Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Wire Wrap Terminal,
    VS

Related Parts for 09030009913

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09030009913 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09030009913 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09030009913 would you like to use for your alert(s)?
  • Please alert me when 09030009913 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09030009913 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09030009913 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09030009913 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09030009913.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09030009913 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: