09030008104
HARTING Technology Group
Description: Board Euro Connector,

Overview of 09030008104 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 09030008104 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 09030008104-ND
DigiKey MALE 40AMP CONTACT (DIN 41626), Min Qty: 500 Lead time: 19 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $7.7042
$7.7042 Buy Now
DISTI # 617-09030008104
Mouser Electronics DIN 41612 Connectors DIN MA ANGLED PCB MOUNT RoHS: Compliant 0
  • 500 $9.7500
$9.7500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks 0
  • 500 $7.6000
$7.6000 Buy Now
DISTI # HRT09030008104
Heilind Electronics MALE 40AMP CONTACT (DIN 41626) Americas - 0 in Stock
1125 On Order
  • 500 $9.1407
  • 1,000 $9.0000
$9.0000 / $9.1407 Buy Now
DISTI # 09030008104
TTI DIN 41612 Connectors DIN MA ANGLED PCB MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Each Americas - 0
  • 500 $9.9500
  • 1,000 $9.7500
$9.7500 / $9.9500 Buy Now
DISTI # 09030008104
TME connector DIN-Signal high curr. m, 20A solder AU50 Min Qty: 500 0
  • 500 $9.1300
$9.1300 RFQ

CAD Models for 09030008104 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09030008104 by HARTING Technology Group

09030008104
HARTING Technology Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
not_compliant
Samacsys Manufacturer
HARTING
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 09030008104
    HARTING Technology Group
    Board Euro Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09030008104 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09030008104 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09030008104 would you like to use for your alert(s)?
  • Please alert me when 09030008104 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09030008104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09030008104 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09030008104 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09030008104.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09030008104 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: