-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5290
|
Newark | Rf Coax Contact, R/A Socket, Tht, Product Range:Din 41612 Series, Contact Gender:Socket, Wire Size Awg Max:-, Contact Termination Type:Through Hole Right Angle, Current Rating:-, Contact Material:Copper Alloy, Contact Plating:- Rohs Compliant: Yes |Harting 09030006269 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$21.3400 / $28.8000 | Buy Now |
DISTI #
50AJ6355
|
Newark | Rf Coax Contact, R/A Socket, Tht Rohs Compliant: Yes |Harting 09030006269 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 / $26.3700 | Buy Now |
DISTI #
1195-7367-ND
|
DigiKey | DIN-SIGNAL COAX F PCB-SOLDER 7 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$17.5704 / $24.4400 | Buy Now |
DISTI #
617-09030006269
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL COAX FEM PCB-SOLDER 75OHM RoHS: Compliant | 0 |
|
$18.0900 / $24.4400 | Order Now |
DISTI #
70740582
|
RS | RF Connector, Angled, 75.00 Ohm, PCB Solder Termination, DIN 41612 Series | HARTING 09030006269 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7700 / $26.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$19.3800 | Buy Now |
DISTI #
HRT09030006269
|
Heilind Electronics | FM CX 75OHM CNTCT, DIN 41627 ANGL PCB MNT,TYPE M,M CON | Americas - 0 in Stock |
|
$22.9538 / $24.0646 | Buy Now |
DISTI #
09030006269
|
TME | Contact, female Min Qty: 1 | 34 |
|
$19.3800 / $24.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030006269
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030006269
HARTING Technology Group
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
DIN Conformance | YES | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Terminal Length | 0.126 inch | |
Terminal Type | SOLDER |