-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8123
|
Newark | Contact, Socket, Solder, Pcb Rohs Compliant: Yes |Harting 09030006225 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$9.1000 / $15.0600 | Buy Now |
DISTI #
30M6474
|
Newark | Contact, Socket, Solder, Pcb, Product Range:-, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:-, Contact Plating:Gold Plated Contacts, For Use With:Harting Type M Din 41612 Connectors, Wire Size Awg Min:- Rohs Compliant: Yes |Harting 09030006225 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 / $10.2600 | Buy Now |
DISTI #
1195-1123-ND
|
DigiKey | DIN-SGNL HI CURR FS 40A Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
28 In Stock |
|
$6.2250 / $8.1300 | Buy Now |
DISTI #
617-09-03-000-6225
|
Mouser Electronics | DIN 41612 Connectors Other DIN signal RoHS: Compliant | 1980 |
|
$6.6900 / $8.1300 | Buy Now |
DISTI #
V36:1790_06764524
|
Arrow Electronics | Contact F Solder ST Cable Mount har-modular® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 | Americas - 1079 |
|
$6.2110 / $8.0810 | Buy Now |
DISTI #
70739374
|
RS | Backplane Connectors, Wt 1.00 g, Contact Material Copper Alloy, DIN 41612 Series | HARTING 09030006225 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6900 / $11.1600 | RFQ |
|
Future Electronics | DIN-Signal high curr.FS40A for M-flat RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$7.6700 / $7.7600 | Buy Now |
DISTI #
HRT09030006225
|
Heilind Electronics | DIN-SIGNAL HIGH CURR.FS40A FO R M-FLAT | Americas - 0 in Stock |
|
$7.2615 / $8.0323 | Buy Now |
DISTI #
80596527
|
Verical | Contact F Solder ST Cable Mount har-modular® Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 1079 |
|
$6.2110 / $8.0810 | Buy Now |
DISTI #
09030006225
|
TTI | DIN 41612 Connectors Other DIN signal RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 114 In Stock |
|
$6.6900 / $8.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030006225
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030006225
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.205 inch | |
Terminal Type | SOLDER |