-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6656
|
Newark | Female 40Amp Contact (Din 41626), Angled Pcb Mount, Pl1 |Harting 09030006207 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $10.6800 | Buy Now |
DISTI #
09030006207-ND
|
DigiKey | DIN SIGNAL FEMALE CONTACT POWER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
40 In Stock |
|
$6.5092 / $14.9800 | Buy Now |
DISTI #
617-09030006207
|
Mouser Electronics | DIN 41612 Connectors F CONTACT POWER 40A ANGL RoHS: Compliant | 0 |
|
$6.5000 / $10.1600 | Order Now |
|
Future Electronics | female 40Amp contact(DIN 41626),angled pcb mount,PL1 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks | 0 |
|
$6.0300 | Buy Now |
DISTI #
HRT09030006207
|
Heilind Electronics | DIN SIGNAL FEMALE CONTACT POWER | Americas - 0 in Stock |
|
$7.2500 / $9.2800 | Buy Now |
DISTI #
82777714
|
Verical | Contact F Solder RA Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2416 | Americas - 286 |
|
$5.8560 / $9.9030 | Buy Now |
DISTI #
09030006207
|
TME | DIN Signal female contact 40A angled Min Qty: 20 | 0 |
|
$8.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030006207
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030006207
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |