Part Details for 09030006161 by HARTING Technology Group
Overview of 09030006161 by HARTING Technology Group
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09030006161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8117
|
Newark | Contact, Pin, Crimp/Solder Rohs Compliant: Yes |Harting 09030006161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5400 / $20.8200 | Buy Now |
DISTI #
40K1718
|
Newark | Contact, Male, Solder, Product Range:Din 41612 Series, Contact Plating:-, Contact Material:-, Contact Gender:Pin, Contact Termination Type:Crimp/Solder, Wire Size Awg Min:-, Wire Size Awg Max:-, Accessory Type:Coaxial Contact Rohs Compliant: Yes |Harting 09030006161 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 / $13.8800 | Buy Now |
DISTI #
1195-1116-ND
|
DigiKey | DIN-SGNL COAX M SLD/CRIMP 50OHM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2319 / $18.7500 | Buy Now |
DISTI #
617-09-03-000-6161
|
Mouser Electronics | DIN 41612 Connectors TYPE M COAX CNTS ML CRIMP/SLDR 50 OHM RoHS: Compliant | 790 |
|
$12.2900 / $16.8900 | Buy Now |
DISTI #
V99:2348_06764512
|
Arrow Electronics | Contact M Crimp/Solder RA Cable Mount har-modular® Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2346 | Americas - 100 |
|
$11.6830 / $16.7720 | Buy Now |
DISTI #
70427901
|
RS | RF Connector, Angled, 50.00 Ohm, Solder/Crimp Termination, DIN 41612 Series | HARTING 09030006161 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2500 / $18.7500 | RFQ |
|
Future Electronics | DIN-Signal coax m, solder/crimp 50Ohm RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$11.7800 | Buy Now |
DISTI #
HRT09030006161
|
Heilind Electronics | DIN-SIGNAL COAX M, SOLDER/CRI MP 50OHM | Americas - 346 in Stock |
|
$12.9077 / $14.0318 | Buy Now |
DISTI #
76879688
|
Verical | Contact M Crimp/Solder RA Cable Mount har-modular® Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 100 |
|
$11.6830 / $16.7720 | Buy Now |
DISTI #
77779923
|
Verical | Contact M Crimp/Solder RA Cable Mount har-modular® Min Qty: 5 Package Multiple: 1 | Americas - 50 |
|
$14.7671 / $17.5857 | Buy Now |