-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C5275
|
Newark | Din High Current Leading Contact 40A Rohs Compliant: Yes |Harting 09030006128 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $8.2800 | Buy Now |
DISTI #
1195-7365-ND
|
DigiKey | DIN-SIGNAL HIGH CURRENT M 40A S Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$5.3273 / $8.9400 | Buy Now |
DISTI #
617-09030006128
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL HI CURRNT ML 40A SOLDER RoHS: Compliant | 0 |
|
$4.8100 / $8.0600 | Order Now |
|
Future Electronics | DIN 41612 Connectors DIN-SIGNAL HI CURRNT ML 40A SOLDER RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$5.6700 / $5.8000 | Buy Now |
DISTI #
HRT09030006128
|
Heilind Electronics | MALE 40AMP CONTACT PRELEADING, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09030006128
|
TME | DIN-Signal high current m, 40A solder Min Qty: 30 | 0 |
|
$6.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09030006128
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09030006128
HARTING Technology Group
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Rated Current | 40 A | |
Terminal Length | 3.2 inch | |
Terminal Type | SOLDER |