Part Details for 09030006103 by HARTING Technology Group
Overview of 09030006103 by HARTING Technology Group
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09030006103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ8110
|
Newark | Contact, Pin, Solder Rohs Compliant: Yes |Harting 09030006103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$4.2300 / $7.2400 | Buy Now |
DISTI #
22C6459
|
Newark | Contact, Pin, Solder, Product Range:Din 41612 Series, Contact Gender:Pin, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Solder, Current Rating:-, Contact Material:-, Contact Plating:-, Contact Termination:Solder Rohs Compliant: Yes |Harting 09030006103 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2600 / $5.9000 | Buy Now |
DISTI #
1195-1111-ND
|
DigiKey | DIN-SIGNAL HI CURRENT M 40A SLD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$3.7881 / $6.8400 | Buy Now |
DISTI #
617-09-03-000-6103
|
Mouser Electronics | DIN 41612 Connectors MALE CONTACTS SOLDER RoHS: Compliant | 55 |
|
$3.5900 / $6.2900 | Buy Now |
DISTI #
70070127
|
RS | Solder contact, Straight, 40 A, Copper alloy, Noble metal, DIN-Signal Series | HARTING 09030006103 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 / $6.0400 | RFQ |
|
Future Electronics | 4.8 mm 40 A @ 20°C Solder Termination DIN Signal Turned Male Contact RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.2800 / $4.9900 | Buy Now |
DISTI #
HRT09030006103
|
Heilind Electronics | DIN-SIGNAL HIGH CURRENT M, 40 A SOLDER | Americas - 0 in Stock |
|
$4.1719 / $4.5484 | Buy Now |
DISTI #
09030006103
|
TTI | DIN 41612 Connectors MALE CONTACTS SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 86 In Stock |
|
$4.7000 / $5.6500 | Buy Now |
DISTI #
09030006103
|
TME | Contact, male, soldering, for cable, 40A Min Qty: 1 | 0 |
|
$4.1300 / $5.2300 | RFQ |
DISTI #
44F316
|
Bürklin Elektronik | Pin contact insert, 1 pole, equipped, solder connection, 09030006103 Min Qty: 1 | 66 |
|
$3.4152 | Buy Now |