Part Details for 09024-BP1R1ZAUC\\500 by Kyocera AVX Components
Overview of 09024-BP1R1ZAUC\\500 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-10902409AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S 9P Right Angle Header. | |
90309-024LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Vertical, Through Hole, Double Row, 24 Positions | |
51722-10902400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P 24S Right Angle Header. |
Price & Stock for 09024-BP1R1ZAUC\\500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09024-BP1R1ZAUC\\50
|
Avnet Americas | Cap Ceramic 1.1pF 25V C0G 0.05pF 0402 T/R - Tape and Reel (Alt: 09024-BP1R1ZAUC\\50) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |