-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1440
|
Newark | Din B Female Straight 64Pin, 4.5Mm Tails, Pl1 |Harting 09022642825 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9700 / $8.1600 | Buy Now |
DISTI #
09022642825-ND
|
DigiKey | CONN DIN RCPT 64POS PCB GOLD Min Qty: 130 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6589 | Buy Now |
DISTI #
617-09022642825
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL B064FS-4,5C1-1 RoHS: Compliant | 0 |
|
$5.6600 / $8.4100 | Order Now |
DISTI #
70736418
|
RS | Connectors, DIN 41612, DIN-SIGNAL B064FS-4,5C1-1 | HARTING 09022642825 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $8.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 6 Weeks | 0 |
|
$4.5100 | Buy Now |
DISTI #
HRT09022642825
|
Heilind Electronics | DIN B FEMALE STRAIGHT 64PIN, 4 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09022642825
|
TME | Plug, DIN 41612, type B, female, PIN: 64, a+b, THT, straight, 2A Min Qty: 20 | 0 |
|
$4.8700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09022642825
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09022642825
HARTING Technology Group
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.315 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.736 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 60 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .9452 N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .9452 N |
This table gives cross-reference parts and alternative options found for 09022642825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09022642825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09022647825 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09022642825 vs 09022647825 |