Datasheets
09022642825 by: HARTING Technology Group

Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,

Part Details for 09022642825 by HARTING Technology Group

Overview of 09022642825 by HARTING Technology Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 09022642825

Part # Distributor Description Stock Price Buy
DISTI # 62M1440
Newark Din B Female Straight 64Pin, 4.5Mm Tails, Pl1 |Harting 09022642825 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $8.1600
  • 25 $7.4600
  • 50 $7.0800
  • 100 $6.7400
  • 250 $6.0400
  • 500 $5.6900
  • 1,000 $4.9700
$4.9700 / $8.1600 Buy Now
DISTI # 09022642825-ND
DigiKey CONN DIN RCPT 64POS PCB GOLD Min Qty: 130 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 130 $6.1497
$6.1497 Buy Now
DISTI # 617-09022642825
Mouser Electronics DIN 41612 Connectors DIN-SIGNAL B064FS-4,5C1-1 RoHS: Compliant 0
  • 1 $8.4100
  • 10 $7.7100
  • 20 $6.5400
  • 100 $6.4800
  • 260 $6.1000
  • 500 $6.0400
  • 1,000 $5.6600
$5.6600 / $8.4100 Order Now
DISTI # 70736418
RS Connectors, DIN 41612, DIN-SIGNAL B064FS-4,5C1-1 | HARTING 09022642825 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk 0
  • 20 $8.0400
  • 100 $7.4000
  • 200 $6.4400
  • 400 $5.6300
  • 1,000 $4.8300
$4.8300 / $8.0400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Lead time: 6 Weeks 0
  • 130 $4.5100
$4.5100 Buy Now
DISTI # HRT09022642825
Heilind Electronics DIN B FEMALE STRAIGHT 64PIN, 4 Americas - 0 in Stock
Buy Now
DISTI # 09022642825
TME Connector: DIN 41612, plug, type B, female, PIN: 64, a+b, THT, 2A Min Qty: 20 0
  • 20 $5.0200
$5.0200 RFQ

Part Details for 09022642825

09022642825 CAD Models

09022642825 Part Data Attributes

09022642825 HARTING Technology Group
Buy Now Datasheet
Compare Parts:
09022642825 HARTING Technology Group Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer HARTING
Additional Feature ROHS COMPLIANT
Body Breadth 0.315 inch
Body Depth 0.457 inch
Body Length 3.736 inch
Body/Shell Style PLUG
Connector Type BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Resistance 60 mΩ
Contact Style SQ PIN-SKT
DIN Conformance YES
Dielectric Withstanding Voltage 1400VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .9452 N
Insulator Material LIQUID CRYSTAL POLYMER
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Name of Rows Loaded A,B
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.177 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 64
Withdrawl Force-Min .9452 N

Alternate Parts for 09022642825

This table gives cross-reference parts and alternative options found for 09022642825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09022642825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
09022646825 Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, HARTING Technology Group 09022642825 vs 09022646825
09022644825 Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal HARTING Technology Group 09022642825 vs 09022644825
09022645825 Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal HARTING Technology Group 09022642825 vs 09022645825
Part Number Description Manufacturer Compare
09022647825 Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal HARTING Technology Group 09022642825 vs 09022647825
09022645825 Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal HARTING Technology Group 09022642825 vs 09022645825

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09022642825 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09022642825 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09022642825 would you like to use for your alert(s)?
  • Please alert me when 09022642825 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09022642825 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09022642825 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09022642825 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09022642825.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09022642825 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: